DC Blower Centrifugal Ball Bearing 5V 4.5V to 5.5V 4.6CFM 27dB 50 X 53 X 20mm
NMB Technologies BM5020-01W-B30-L00 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Blower |
| Nominal Speed | 4600r/min |
| Maximum Airflow | 4.6CFM |
| Maximum Pressure | 0.5inH2O |
| Noise Level | 27dB |
| Line Current | 0.34A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 50 X 53 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies BM5020-01W-B30-L00 to view detailed technical specifications.
No datasheet is available for this part.