DC Blower Centrifugal Ball Bearing 12V 10.2V to 13.8V 6.7CFM 41dB 51 X 51 X 25mm
NMB Technologies BM5125-04W-B59-L50 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 6.7CFM |
| Maximum Pressure | 0.64inH2O |
| Noise Level | 41dB |
| Line Current | 0.24A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 51 X 51 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies BM5125-04W-B59-L50 to view detailed technical specifications.
No datasheet is available for this part.