The F175A3-062-D0550 from NMB Technologies is a DC motorized impeller with a voltage rating of 24V and an operating input voltage range of 18 to 30V. It has a nominal speed of 5300 RPM and a maximum airflow of 520. The impeller is designed for use in flange mount applications and features ball bearings for smooth operation. It can operate in temperatures ranging from -30 to 70 degrees Celsius.
NMB Technologies F175A3-062-D0550 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 30V |
| Category | DC Motorized Impeller |
| Nominal Speed | 5300r/min |
| Maximum Airflow | 520CFM |
| Maximum Pressure | 1198Pa |
| Noise Level | 77dB |
| Line Current | 4.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 175 X 69.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies F175A3-062-D0550 to view detailed technical specifications.
No datasheet is available for this part.