The F175H1-061-D0750 from NMB Technologies is a DC motorized impeller with a voltage rating of 48V and an operating input voltage range of 36 to 72V. It has a nominal speed of 5400 RPM and a maximum airflow of 625. The impeller has ball bearings and is designed for flange mounting. It operates within a temperature range of -30 to 70 degrees Celsius.
NMB Technologies F175H1-061-D0750 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 72V |
| Category | DC Motorized Impeller |
| Nominal Speed | 5400r/min |
| Maximum Airflow | 625CFM |
| Maximum Pressure | 1167Pa |
| Noise Level | 78dB |
| Line Current | 3.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 175 X 69mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies F175H1-061-D0750 to view detailed technical specifications.
No datasheet is available for this part.