NMB Technologies FBA06A12L1BX technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 14.1CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 24dB |
| Line Current | 100A |
| Bearings | Hydro Wave |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies FBA06A12L1BX to view detailed technical specifications.
No datasheet is available for this part.