This 40x40x20mm DC fan has a voltage rating of 5V and operates within a 4.5 to 6V input voltage range. It has a nominal speed of 4700rpm and a maximum airflow of 3.9m³/h. The fan's maximum pressure is 24.5Pa and its noise level is 24. The bearings are of the ball type and the fan is designed for flange mounting. The operating temperature range is from -10 to 70 degrees Celsius.
NMB Technologies FBK04F05LS technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 6V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 3.9CFM |
| Maximum Pressure | 24.5Pa |
| Noise Level | 24dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies FBK04F05LS to view detailed technical specifications.
No datasheet is available for this part.