The FBK04F05LX is a 40x40x20mm flange mount DC fan with a nominal speed of 4700rpm and a maximum airflow of 3.9. It operates within a temperature range of -10 to 70 degrees Celsius and has a maximum pressure of 24.5Pa. The fan has a line current of 0.12 and a noise level of 24. The bearings are ball type and the fan is suitable for use in a variety of applications within the thermal management category.
NMB Technologies FBK04F05LX technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 6V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 3.9CFM |
| Maximum Pressure | 24.5Pa |
| Noise Level | 24dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies FBK04F05LX to view detailed technical specifications.
No datasheet is available for this part.