The FBK04F24UX is a 24V DC fan from NMB Technologies with a nominal speed of 9500 RPM and maximum airflow of 9.2 CFM. It features ball bearings and operates within a temperature range of -10°C to 70°C. The fan is designed for flange mounting and measures 40x40x20mm in size.
NMB Technologies FBK04F24UX technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 9500r/min |
| Maximum Airflow | 9.2CFM |
| Maximum Pressure | 117.7Pa |
| Noise Level | 42dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies FBK04F24UX to view detailed technical specifications.
No datasheet is available for this part.