Noga C30 technical specifications.
| Height | 12.7mm |
| Output Voltage | 0uV |
| Reach SVHC Compliant | No |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Noga C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
