Noga D66 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 27mm |
| Material | Copper |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Noga D66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
