Noga IS1000 technical specifications.
| Current Rating | 8.3A |
| Height | 184mm |
| Lead Free | Lead Free |
| Output Current | 8.3A |
| Output Voltage | 120V |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Noga IS1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.