Noga MG1400 technical specifications.
| Height | 400mm |
| Length | 400mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Noga MG1400 to view detailed technical specifications.
No datasheet is available for this part.