DSLAM 2304 Port ADSL/ADSL Lite/SDSL/SHDSL/IDSL DSL/T1
Checking distributor stock and pricing after the page loads.
| Number of Ports | 2304 |
| Min Operating Supply Voltage | -56V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Max Operating Supply Voltage | -42.75V |
| RoHS Version | 2002/95/EC |