Nokia NokiaE5 technical specifications.
| Operating System | Series 60 |
| Display Size | 2.4in |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz |
| RoHS | Compliant |
Download the complete datasheet for Nokia NokiaE5 to view detailed technical specifications.
No datasheet is available for this part.