Nokia V-16 technical specifications.
| Number of Ports | 16 |
| Min Operating Supply Voltage | 100VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 240VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nokia V-16 to view detailed technical specifications.
No datasheet is available for this part.