Norcomp 110-036-103-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Series | Centronics, 110- |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 110-036-103-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.