Norcomp 110-050-203L001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Centronics, 110- |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 110-050-203L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
