Norcomp 111-014-213L101 technical specifications.
| Type | SCSI |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2.16mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 1000VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Norcomp 111-014-213L101 to view detailed technical specifications.
No datasheet is available for this part.