
50-position, 2-row male modular connector with solder termination. Features bronze contacts with gold plating, rated for 5A current. Housing is blue and UL94 V-0 flammability rated. Free hanging mount, lead-free construction.
Norcomp 111-050-103L001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 111 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 111-050-103L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
