This 14-position modular connector features a 2-row design with a current rating of 5A. It has a copper alloy and copper contact material with gold plating. The connector is lead free and has a blue housing. It is rated for use in applications with a flammability rating of UL94 V-0. The connector is packaged in a tray with 35 units per package.
Norcomp 112-014-113R001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 112 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 112-014-113R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.