This Norcomp connector features 14 female copper alloy contacts with gold plating, a blue housing, and a UL94 V-0 flammability rating. It is designed for through hole mounting and contains lead. The connector is part of the 112 series and has 14 positions and 2 rows.
Norcomp 112-014-213-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Series | 112 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 112-014-213-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.