Norcomp 112-050-203-021 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 33.7mm |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 64.5mm |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | 112 |
| Termination | Solder |
| Width | 16.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 112-050-203-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.