Norcomp 112-050-203L011 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Product Length (mm) | 96 |
| Product Depth (mm) | 33.65 |
| Product Height (mm) | 16.4 |
| Type | SCSI |
| Gender | F |
| Number of Contacts | 50 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1L3S8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Norcomp 112-050-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.