Norcomp 160-000-016R031 technical specifications.
| Color | Yellow |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 500 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 160-000-016R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.