Norcomp 160-000-060R031 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 160-000-060R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.