Norcomp 160-000-150R000 technical specifications.
| Height | 14.2mm |
| Lead Free | Lead Free |
| Length | 57.5mm |
| Material | Polyethylene |
| Number of Positions | 50 |
| Packaging | Box |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 160-000-150R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.