Norcomp 160-000-215-000 technical specifications.
| Gender | Female |
| Height | 13.2mm |
| Lead Free | Contains Lead |
| Length | 31mm |
| Material | Polyethylene |
| Number of Positions | 15 |
| Package Quantity | 1000 |
| Packaging | Box |
| Width | 6.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 160-000-215-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
