Norcomp 160-020-225R000 technical specifications.
| Features | Shielded |
| Gender | Female |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | ABS |
| Number of Positions | 25 |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 160-020-225R000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.