Norcomp 170-009-171L000 technical specifications.
| Contact Type | Signal |
| Gender | Male |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 170 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-009-171L000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.