Norcomp 170-009-172L000 technical specifications.
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Series | 170 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-009-172L000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.