Norcomp 170-009-172L030 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 170 |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-009-172L030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.