Norcomp 170-009-271-000 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Height | 12.6mm |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | 170 |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 170-009-271-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
