Norcomp 170-015-172-000 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Gender | Male |
| Height | 12.6mm |
| Lead Free | Contains Lead |
| Length | 39.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 170 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 170-015-172-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.