Norcomp 170-050-171-010 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Height | 15.3mm |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | 170 |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 170-050-171-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.