Norcomp 170-101-170L002 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-101-170L002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.