Norcomp 170-102-170L001 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-102-170L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.