Norcomp 170-201-170-003 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 170-201-170-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.