Norcomp 170-701-170-000 technical specifications.
| Lead Free | Contains Lead |
| Reach SVHC Compliant | No |
| Series | 170 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-701-170-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.