9-position D-Subminiature plug connector featuring a male gender and standard density configuration. This panel mount, free-hanging component offers brass signal contacts with gold plating for reliable connectivity. Constructed with a steel body and black housing, it operates within a temperature range of -50°C to 100°C and has a current rating of 5A. The connector is UL94 V-0 rated for flammability and is RoHS compliant.
Norcomp 171-009-103L011 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-103L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.