
9-position D-Subminiature plug connector featuring male pins for signal applications. Constructed with a copper alloy contact material and gold plating, housed in black PBT with a UL94 V-0 flammability rating. This panel-mount connector offers a solder termination and operates within a temperature range of -50°C to 100°C. It supports wire gauges from 20AWG to 28AWG and is lead-free and RoHS compliant.
Norcomp 171-009-103L021 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-103L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
