Norcomp 171-009-201L021 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 320 |
| Packaging | Tray |
| Series | 171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-201L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.