Norcomp 171-009-202L021 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-202L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
