9-position D-Subminiature receptacle connector for panel mounting. Features gold-plated bronze signal contacts and a steel shell. Operates within a -50°C to 100°C temperature range with a 5A current rating and 500V voltage rating. Dielectric and insulation materials include PBT and Nylon respectively, with a UL94 V-0 flammability rating. Termination is solder, suitable for wire gauges 20-28AWG.
Norcomp 171-009-202L031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 171 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-202L031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.