
D-Subminiature connector with 9 contacts and 9 terminals, featuring a straight body orientation and solder cup termination. This panel mount connector has a terminal pitch of 1.38mm, two rows, and a shell size E. It supports a maximum current rating of 5A and a maximum voltage rating of 500VAC, operating within a temperature range of -50°C to 100°C. The product measures 30.8mm in length, 15.49mm in depth, and 12.6mm in height.
Norcomp 171-009-203L001 technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 30.8 |
| Product Depth (mm) | 15.49 |
| Product Height (mm) | 12.6 |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 500VAC |
| Cage Code | 1L3S8 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Norcomp 171-009-203L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.