
9-position, 2-row D-Subminiature receptacle connector for panel mounting. Features gold-plated bronze signal contacts and a steel body with a black PBT dielectric. Operates within a temperature range of -50°C to 100°C and is UL94 V-0 flammability rated. Termination is solder, suitable for wire gauges 20-28AWG. RoHS compliant.
Norcomp 171-009-203L011 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.