15-position, 2-row D-Subminiature receptacle connector featuring female signal contacts made of brass with gold plating. This panel mount connector utilizes a nylon dielectric and a metal housing, both in black. Designed for through-hole termination with solder, it operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant.
Norcomp 171-015-213R021 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-015-213R021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
