
25-position D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connections, housed in black Nylon with a UL94 V-0 flammability rating. Offers a current rating of 5A and a voltage rating of 500V AC, operating across a temperature range of -50°C to 100°C. Termination is via solder, with nickel plating on the shell.
Norcomp 171-025-113R011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-025-113R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
