25-position, 2-row D-Subminiature receptacle connector featuring female signal contacts made of gold-plated bronze. This panel mount, free-hanging connector has a steel body and black housing, with a current rating of 5A. Operating temperature range is -50°C to 100°C, and it boasts a UL94 V-0 flammability rating. Termination is via solder, and the component is RoHS compliant.
Norcomp 171-025-203L011 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-025-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.