37-position, 2-row D-Subminiature plug connector for panel mounting. Features copper alloy signal contacts with gold plating and a steel body with nickel plating. Rated for 5A current and operates within a temperature range of -50°C to 100°C. Dielectric material is PBT with a UL94 V-0 flammability rating. Termination is solder, suitable for wire gauges 20-28AWG.
Norcomp 171-037-103L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Solder |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-103L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.