
37-position, 2-row D-Subminiature plug connector for panel mounting. Features gold-plated brass signal contacts with a 5A current rating and nickel plating. Constructed with a steel body and black nylon dielectric, offering a wide operating temperature range of -50°C to 100°C. UL94 V-0 flammability rating ensures safety.
Norcomp 171-037-113R001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-037-113R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
